You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M22759/11-18-9

Wire, Hook Up, Mil M22759, Per Ft, PTFE, White, 18 AWG

M22759/11-18-9 - Wire, Hook Up, Mil M22759, Per Ft, PTFE, White, 18 AWG

The actual product may differ from image shown

Manufacturer:
THERMAX THERMAX
Manufacturer Part No:
M22759/11-18-9
Newark Part No.:
21T2505
Technical Datasheet:
M22759/11-18-9   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PTFE

:
White

:
18AWG

:
-

:
-

:
-

:
19 x 30AWG

:
600V

:
Silver Plated Copper

:
1.19mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M22759/11-18-9 is a 18AWG Hook-up Wire with silver-plated copper conductor and thin-wall extruded PTFE insulation for high-temperature applications. This high-performance wire is especially well-suited in applications where smoke emission, overload stability and flammability are major concerns.
  • 19Ω/km at 20˚C Maximum resistance

Applications

Defence, Military & Aerospace

Best Seller
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
1 Foot
Multiple: 900 Minimum: 900