You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M22759/11-16-6 - 

Wire, Hook Up, PTFE, Blue, 16 AWG

M22759/11-16-6 - Wire, Hook Up, PTFE, Blue, 16 AWG

The actual product may differ from image shown

Manufacturer:
THERMAX THERMAX
Manufacturer Part No:
M22759/11-16-6
Newark Part No.:
21T2449
Technical Datasheet:
M22759/11-16-6   Datasheet
See all Technical Docs

Product Information

:
PTFE
:
Blue
:
16AWG
:
-
:
-
:
-
:
19 x 29AWG
:
600V
:
Copper
:
1.96mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M22759/11-16-6 is a 16AWG Hook-up Wire with silver-plated copper conductor and thin-wall extruded PTFE insulation for high-temperature applications. This high-performance wire is especially well-suited in applications where smoke emission, overload stability and flammability are major concerns.
  • 14.8Ω/km at 20˚C Maximum resistance

Applications

Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$0.791

Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 1 Minimum: 131
Quantity Price Your Price
 
 
1+ $0.791
 
5+ $0.741
 
10+ $0.699
 
15+ $0.657