You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TTN-UN-915 - 

Single Board Computer, The Things Network, LoRaWAN, Arduino UNO, IoT Development, US Only (915MHz)

The actual product may differ from image shown

Manufacturer Part No:
TTN-UN-915
Newark Part No.:
05AC1811
Technical Datasheet:
TTN-UN-915   Datasheet
See all Technical Docs

Product Information

:
Microchip
:
-
:
ATmega
:
ATmega
:
ATmega
:
RN2483
:
The Things UNO Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Things Uno was designed with a low barrier for building proof of concepts for IoT projects using LoRaWAN in mind. Make an existing project wireless with up to 10km range by simply swapping the current Arduino board with the Uno. It is an Arduino Leonardo based embedded SBC solution with an integrated Microchip LoRaWAN (Long Range WAN) RN2483 module and on-board antenna. It is completely compatible with the Arduino IDE and Shields and can simply replace your current Arduino UNO board to add long range wireless capabilities to your projects. An optional external antenna can be added to maximize the range. Combine this with The Things Gateways and Nodes to build your own connected IoT network for embedded, sensing and connected city applications. This version operates on the US approved frequency 915MHz.
  • Fastest way to get started with LoRaWAN (Long Range WAN)
  • Build your proof of concept in a day
  • Wireless range of up to 10 km (6 miles)
  • Engage with a global community of IoT developers
  • Fully compatible with Arduino devices and software
  • Easy cloud integration with popular IoT platforms
  • Based on open source standards
  • Devices can freely communicate over all gateways connected to The Things Network
  • LoRaWAN library included
  • Operates at 915MHz for use in the US (FCC Approved)

Applications

Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

250 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$61.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $61.69
 
150+ $56.29
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note