You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TTN-ND-915 - 

Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, US Only (915MHz)

The actual product may differ from image shown

Manufacturer Part No:
TTN-ND-915
Newark Part No.:
05AC1809
Product Range
The Things Network
Technical Datasheet:
TTN-ND-915   Datasheet
See all Technical Docs

Product Information

:
Sensor Node Development Board
:
The Things Uno, The Things Gateway
:
The Things Network
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Things Node is an ideal LoRaWAN device to start prototyping your ideas without having to deal with breadboards, wires and sensors. The Things Node is based on the SparkFun Pro Micro and has an added Microchip LoRaWAN module along with an embedded antenna. It contains a temperature sensor, digital accelerometer, light sensor, button and RGB LED. All this is packaged in a matchbox sized waterproof casing. This version operates on the US approved frequency 915MHz.
  • Fastest way to get started with LoRaWAN (Long Range WAN)
  • Create a LoRaWAN sensor prototype in an hour
  • Wireless range of up to 10 km (6 miles)
  • Engage with a global community of IoT developers
  • Fully compatible with Arduino devices and software
  • Easy cloud integration with popular IoT platforms
  • Based on open source standards
  • Devices can freely communicate over all gateways connected to The Things Network
  • LoRaWAN library included
  • Operates at 915MHz for use in the US (FCC Approved)

Applications

Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

105 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/19/19

$65.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $65.59
 
150+ $60.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note