You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ULQ2003ADR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

ULQ2003ADR - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULQ2003ADR
Newark Part No.:
77C3564

Product Overview

The ULQ2003ADR is a high-current Transistor Array consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • High-voltage outputs
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • -40 to 85°C Operating temperature range

Applications

Power Management, Motor Drive & Control, LED Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
500mA

:
-

:
-

:
SOIC

:
16Pins

:
Surface Mount

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,192 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.495
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.465
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.401
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.337
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange