You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULN2803ADWR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

ULN2803ADWR - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULN2803ADWR
Newark Part No.:
87H4769

Product Overview

The ULN2803ADWR is a high-voltage, high-current Darlington Transistor Array. The device consists of (single output) eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability. ULN2803ADWR will typically be used to drive a high voltage and/or current peripheral from an MCU or logic device that cannot tolerate these conditions.
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic

Applications

Audio, Signal Processing, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
500mA

:
-

:
-

:
SOIC

:
18Pins

:
Surface Mount

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,234 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.975
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.835
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange