You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ULN2003ANSR - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

ULN2003ANSR - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC
ULN2003ANSR - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULN2003ANSR
Newark Part No.:
87W8606
Technical Datasheet:
ULN2003ANSR Datasheet
See all Technical Docs

Product Overview

The ULN2003ANSR is a high-current Transistor Array consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • High-voltage output
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • Relay driver applications
  • Green product and no Sb/Br
  • -20 to 70°C Operating temperature range

Applications

Power Management, Motor Drive & Control, LED Lighting, Industrial

Product Information

:
NPN
:
50V
:
-
:
500mA
:
1000hFE
:
SOIC
:
16Pins
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,131 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/8/19

$0.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.64
 
10+ $0.53
 
25+ $0.468
 
50+ $0.406
 
100+ $0.344
 
250+ $0.321
 
500+ $0.299
 
1000+ $0.276
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.