You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULN2003AN
Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ULN2003AN
- Newark Part No.:
- 60K7049
- Technical Datasheet:
- ULN2003AN Datasheet
Product Overview
- High voltage outputs of 50V
- Inputs compatible with various types of logic
- On state input voltage of 3V at 300mA collector current
- Collector to emitter saturation voltage of 1.2V at 350mA collector current
- Operating temperature range from -20°C to 70°C
- Collector current (Ic) of 500mA (single output)
Applications
Motor Drive & Control, Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 50V
- :
- 350mA
- :
- -
- :
- -
- :
- DIP
- :
- 16Pins
- :
- Through Hole
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (3)
8,702 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.801 | ||
10+ | $0.681 | ||
100+ | $0.455 | ||
500+ | $0.415 | ||
1000+ | $0.375 | ||
2500+ | $0.344 | ||
10000+ | $0.314 |
Pricing is unavailable. Please contact customer services.