You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ULN2003AIN - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

ULN2003AIN - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2003AIN
Newark Part No.:
01J1041
Technical Datasheet:
ULN2003AIN Datasheet
See all Technical Docs

Product Overview

The ULN2003AIN is an NPN Darlington Transistor Array each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • Output clamp diodes

Applications

Industrial, LED Lighting

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
DIP
:
16Pins
:
105°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ULN2003AIN

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
772 in stock

Each

1+ $0.52 10+ $0.427 100+ $0.261 500+ $0.231 1000+ $0.201 2500+ $0.172 More Less

3,663 in stock

Each

1+ $0.627 10+ $0.517 100+ $0.316 500+ $0.281 1000+ $0.244 2500+ $0.208 10000+ $0.194 More Less

ON SEMICONDUCTOR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

2,303 in stock

Each

1+ $0.84 10+ $0.709 100+ $0.544 500+ $0.481 1000+ $0.38 2500+ $0.337 10000+ $0.324 More Less

ON SEMICONDUCTOR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

549 in stock

Each

1+ $0.66 10+ $0.545 100+ $0.352 500+ $0.317 1000+ $0.281 2500+ $0.238 10000+ $0.229 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

436 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.67
100 + $0.434
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.