You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UA78L05AIPK - 

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

UA78L05AIPK - Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

The actual product may differ from image shown

Manufacturer Part No:
UA78L05AIPK
Newark Part No.:
01J1034
Product Range
7805 Voltage Regulators

Product Overview

The UA78L05AIPK is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power-pass elements to make high-current voltage regulator. This regulator can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make it immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. This device is characterized for operation over the virtual junction temperature range of -40 to 125°C.
  • No external components
  • Internal short-circuit current limiting
  • Green product and no Sib/Br

Applications

Automotive, Sensing & Instrumentation, Consumer Electronics, Motor Drive & Control

Product Information

:
5V
:
-
:
-
:
7V
:
20V
:
7805 Voltage Regulators
:
100mA
:
Fixed
:
SOT-89
:
3Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UA78L05AIPK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

     

Each (Supplied on Full Reel)

1+ $0.113   1000+ $0.113   2000+ $0.113   4000+ $0.113   6000+ $0.113   10000+ $0.113   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

IC, LDO REG, 5V, SOT-89-3

     

Each (Supplied on Cut Tape)

1+ $0.44   10+ $0.37   25+ $0.321   50+ $0.272   100+ $0.223   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

     

Each (Supplied on Full Reel)

1+ $0.159   1000+ $0.148   2000+ $0.137   4000+ $0.134   6000+ $0.131   10000+ $0.128   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

12 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.453

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.453
 
10+ $0.37
 
25+ $0.328
 
50+ $0.291
 
100+ $0.25
 
250+ $0.22
 
500+ $0.174
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.