You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TXB0101DCKR - 

Voltage Level Translator, 1 Input, 5.8 ns, 1.2 V to 5.5 V, SC-70-6

TXB0101DCKR - Voltage Level Translator, 1 Input, 5.8 ns, 1.2 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
TXB0101DCKR
Newark Part No.:
86W6391
Technical Datasheet:
TXB0101DCKR   Datasheet
See all Technical Docs

Product Overview

The TXB0101DCKR is a 1-bit Bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • 1.2 to 3.6V on A port and 1.65 to 5.5V on B port (VCCA ≤ VCCB)
  • VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
  • OE input circuit referenced to VCCA
  • Low power consumption (5µA maximum ICC)
  • IOFF supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1
:
-
:
5.8ns
:
6Pins
:
SC-70
:
1.2V
:
5.5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

650 in stock for same day shipping
$0.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.69
 
25+ $0.573
 
50+ $0.472
 
100+ $0.37
 
250+ $0.345
 
500+ $0.321
 
1000+ $0.296
 
2500+ $0.268
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.