You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TS5A3166DCKR - 

Analog Switch, Single Channel, 1 Channels, SPST, 0.9 ohm, 1.65V to 5.5V, SC-70, 5 Pins

TS5A3166DCKR - Analog Switch, Single Channel, 1 Channels, SPST, 0.9 ohm, 1.65V to 5.5V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS5A3166DCKR
Newark Part No.:
08K5005

Product Overview

The TS5A3166DCKR is a single-pole single-throw (SPST) Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low ON-state resistance. The device has excellent total harmonic distortion (THD) performance and consumes very low power. This feature makes this device suitable for portable audio applications.
  • Low charge injection
  • Low Total Harmonic Distortion (THD)
  • Low power
  • 0.9Ω Low on-state resistance
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1Channels
:
SPST
:
0.9ohm
:
1.65V to 5.5V
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,392 in stock for same day shipping
$0.54

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.54
 
25+ $0.448
 
50+ $0.361
 
100+ $0.273
 
250+ $0.252
 
500+ $0.232
 
1000+ $0.211
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.