You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS74801DRCR

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TPS74801DRCR - LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS74801DRCR
Newark Part No.:
30M1868
Technical Datasheet:
TPS74801DRCR   Datasheet
See all Technical Docs

Product Overview

The TPS74801DRCR is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process.
  • Monitoring or provides a sequencing signal for other supplies
  • VBIAS permits low VIN operation with good transient response
  • Stable with ≥2.2μF any output capacitor
  • 60mV Typically at 1.5mA, VBIAS = 5V low dropout
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
1.5A

:
60mV

:
SON

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,583 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.783

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.56
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.32
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.19
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.06
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.976
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.912
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.866
$0.783
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange