You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS63700DRCR - 

DC-DC Switching Inverting Regulator, Adjustable, 2.7V-5.5Vin, -15V--2Vout, 360mAout, SON-10

TPS63700DRCR - DC-DC Switching Inverting Regulator, Adjustable, 2.7V-5.5Vin, -15V--2Vout, 360mAout, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS63700DRCR
Newark Part No.:
86W6339

Product Overview

The TPS63700DRCR is an inverting DC-to-DC Converter generating a negative output voltage down to -15V with output current up to 360mA, depending on input-voltage to output-voltage ratio. With a peak efficiency of 84%, the device is ideal for portable battery-powered equipment. The input voltage range of 2.7 to 5.5V allows the TPS63700 to be directly powered from a Li-ion battery, from 3-cell NiMH/NiCd, from a 3.3 or 5V supply rail. The inverter operates with a fixed-frequency pulse width modulation (PWM) control topology. The device has an internal current limit, overvoltage protection and a thermal shutdown for highest reliability under fault conditions. A switching frequency of typically 1.4MHz allows the use of small external components enabling a small solution size.
  • Thermal shutdown
  • Up to 84% efficiency
  • 1000mA Typical switch current limit
  • 19V Typical output overvoltage protection
  • 1.5μA Shutdown current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Power Management, Portable Devices

Product Information

:
Inverting
:
2.7V
:
5.5V
:
1Outputs
:
SON
:
10Pins
:
360mA
:
-15V
:
-2V
:
1.4MHz
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS63700DRCR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Inverting Regulator, Adjustable, 2.7V-5.5Vin, -15V--2Vout, 360mAout, SON-10

     

Each (Supplied on Cut Tape)

1+ $1.04   10+ $1.04   25+ $1.04   50+ $1.04   100+ $1.04   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

938 in stock for same day shipping
$2.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.05
 
25+ $1.74
 
50+ $1.57
 
100+ $1.39
 
250+ $1.31
 
500+ $1.22
 
1000+ $1.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.