You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS63030DSKT

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1Aout, SON-10

TPS63030DSKT - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1Aout, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS63030DSKT
Newark Part No.:
19P7478

Product Overview

The TPS63030DSKT is a High Efficient Single Inductor Buck-boost Converter with 1A switches that provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery or a one-cell Li-ion or Li-polymer battery. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1000mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
  • Up to 96% efficiency
  • 800mA Output current at 3.3V in step down mode (VIN = 3.6 to 5.5V)
  • Up to 500mA output current at 3.3V in boost mode (VIN >2.4V)
  • Automatic transition between step down and boost mode
  • Less than 50μA device quiescent current
  • Power save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Audio, Communications & Networking, Medical, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck-Boost

:
1.8V

:
5.5V

:
1Outputs

:
SON

:
10Pins

:
1A

:
1.2V

:
5.5V

:
2.6MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

402 In stock

Available in quantity shown

To order more than shown inventory, contact sales

402 in stock for same day shipping
$0.878

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.15
$0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.83
$0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.71
$0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.58
$0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.46
$0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.