You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61165DRVR

Led Driver, Boost (Step Up), PWM Dimming, 3V-18V in, 1.2MHz switch, 38V/1.2A out, SON-6

TPS61165DRVR - Led Driver, Boost (Step Up), PWM Dimming, 3V-18V in, 1.2MHz switch, 38V/1.2A out, SON-6

The actual product may differ from image shown

Manufacturer Part No:
TPS61165DRVR
Newark Part No.:
94T5099
Technical Datasheet:
TPS61165DRVR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
3V

:
18V

:
38V

:
1.2A

:
1.2MHz

:
1Outputs

:
SMD

:
WSON

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The TPS61165DRVR is a high brightness white LED Driver with a 40V rated integrated switch FET. The TPS61165 device is a boost converter that drives LEDs in series. The boost converter runs at a 1.2MHz fixed switching frequency with 1.2A switch current limit and allows for the use of a high-brightness LED in general lighting. The default white LED current is set with the external sensor resistor Rset and the feedback voltage is regulated to 200mV. During the operation, the LED current can be controlled using the 1-wire digital interface (EasyScale™ protocol) through the CTRL pin. Alternatively, a pulse-width-modulation (PWM) signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In either digital or PWM mode, the TPS61165 device does not burst the LED current, therefore, it does not generate audible noises on the output capacitor.
  • Flexible 1-wire digital and PWM brightness control
  • Built-in soft start
  • Up to 90% efficiency
  • 38V Open LED protection
  • 200mV Reference voltage with 2% accuracy
  • 1.2A Switch FET with 1.2MHz switching frequency
  • 160°C Thermal shutdown threshold
  • 15°C Thermal shutdown threshold hysteresis

Applications

LED Lighting

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Alternatives for TPS61165DRVR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

LED DRIVER, BOOST, 1.2MHZ, WSON-6

     

Each (Supplied on Cut Tape)

1+ $1.64   25+ $1.39   50+ $1.25   100+ $1.12   250+ $0.972   500+ $0.945   1000+ $0.79   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,243 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2,243 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.972
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.945
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.