You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54140DGQR - 

DC-DC Switching Step Down Regulator, Adjustable, 3.5V-42Vin, 0.8V-39Vout, 1.5Aout, MSOP-10

TPS54140DGQR - DC-DC Switching Step Down Regulator, Adjustable, 3.5V-42Vin, 0.8V-39Vout, 1.5Aout, MSOP-10

The actual product may differ from image shown

Manufacturer Part No:
TPS54140DGQR
Newark Part No.:
34P6505
Technical Datasheet:
TPS54140DGQR   Datasheet
See all Technical Docs

Product Overview

The TPS54140DGQR is a Step-down Regulator with an integrated high-side MOSFET. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no load, regulated output-supply current to 116µA. Using the enable pin, the shutdown supply current is reduced to 1.3µA. Undervoltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output-voltage startup ramp is controlled by the slow-start pin that can also be configured for sequencing and tracking. An open-drain power-good signal indicates the output is within 94 to 107% of the nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the device during an overload condition.
  • High efficiency at light loads with a pulse skipping Eco-mode™
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • Undervoltage and overvoltage power-good output
  • Adjustable UVLO voltage and hysteresis
  • 200mΩ High-side MOSFET
  • 0.8V Internal voltage reference
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Imaging, Video & Vision, Sensing & Instrumentation

Product Information

:
Buck (Step Down)
:
3.5V
:
42V
:
1Outputs
:
MSOP
:
10Pins
:
1.5A
:
800mV
:
39V
:
2.5MHz
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS54140DGQR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Step Down Regulator IC

     
Restricted Item Add

TEXAS INSTRUMENTS

DC/DC CONV, BUCK, 2.5MHZ, MSOP-10

     

Each (Supplied on Cut Tape)

1+ $2.68   10+ $2.28   100+ $1.83   500+ $1.69   1000+ $1.52   2500+ $1.23   5000+ $1.19   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

361 In stock

Available in quantity shown

To order more than shown inventory, contact sales

361 in stock for same day shipping
$1.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.46
$1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.09
$1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.95
$1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.82
$1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.68
$1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.58
$1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.47
$1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.22
$1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.