You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS3895ADRYR . - 

Voltage Supervisor, Active-High Reset, 1.7V-6.5Vin, uSON-6

TPS3895ADRYR . - Voltage Supervisor, Active-High Reset, 1.7V-6.5Vin, uSON-6

The actual product may differ from image shown

Manufacturer Part No:
TPS3895ADRYR .
Newark Part No.:
54Y8750

Product Overview

The TPS3895ADRYR is a single-channel ultra-small adjustable Supervisory Circuit with active-high push-pull output. The very small supervisory circuit that monitor voltages greater than 500mV with a 0.25% (typical) threshold accuracy and offer adjustable delay time using external capacitors. The TPS389x family also has a logic enable pin (ENABLE or ENABLE) to power-on and power-off the output. With the TPS3895, for example, when the input voltage pin (SENSE) rises above the threshold and the ENABLE pin is high, then the output pin (SENSE_OUT) goes high after the capacitor-adjustable delay time. When SENSE falls below the threshold or ENABLE is low, then SENSE_OUT goes low. For TPS389xA versions, both SENSE and ENABLE have a capacitor-adjustable delay. The output asserts after this capacitor-adjustable delay when both SENSE and ENABLE inputs are good.
  • Capacitor-adjustable delay time
  • External enable input
  • Pin-for-Pin-compatible with MAX6895/6/7/8
  • 1% Over-temperature threshold accuracy
  • 6µA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices

Product Information

:
-
:
1Monitors
:
1.7V
:
6.5V
:
Active-High
:
USON
:
6Pins
:
-
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

440 in stock for same day shipping
$0.902

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.39
$0.902
 
10+ $1.19
$0.827
 
100+ $0.908
$0.763
 
500+ $0.802
$0.763
 
1000+ $0.633
$0.633
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.