You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS389033DSET - 

Voltage Supervisor, 1.5V-5.5V supply, 3.17V threshold/30 s delay, Active-Low

TPS389033DSET - Voltage Supervisor, 1.5V-5.5V supply, 3.17V threshold/30 s delay, Active-Low

The actual product may differ from image shown

Manufacturer Part No:
TPS389033DSET
Newark Part No.:
92Y9479

Product Overview

The TPS389033DSET is a low quiescent current, 1% accurate supervisor with programmable delay in 6 pin WSON package. This precision voltage supervisor monitors system voltages as low as 1.15V, asserting an open-drain active-low RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (active-low MR) pin drops to a logic low. The active-low RESET output remains low for user adjustable delay time after SENSE voltage and manual reset (active-low MR) return above respective thresholds. The TPS3890 uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user adjusted between 40μs and 30s by connecting CT pin to an external capacitor. The TPS3890 has a very low quiescent current of 2.1μA. It is typically used in battery powered and space constrained applications.
  • Power-on reset voltage of 0.8V
  • High threshold accuracy of 1%
  • Manual reset (active-low MR) input and open-drain active-low RESET output
  • Nominal supply voltage of 3.3V
  • Negative threshold voltage of 3.17V and positive threshold voltage of 3.189 V
  • Power-on-reset (POR) generator with adjustable delay time of 40μs to 30s
  • Supply current (into VDD pin) of 2.09μA at VDD = 3.3V, IRESET = 0mA, -40°C < TJ < 85°C
  • Operating temperature range from -40°C to 125°C

Applications

System Monitoring, Industrial, Consumer Electronics, Portable Devices

Product Information

:
3.17V
:
1Monitors
:
1.5V
:
5.5V
:
Active-Low
:
WSON
:
6Pins
:
30s
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

27 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.285

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.66
$0.285
 
10+ $1.40
$0.285
 
25+ $1.31
$0.285
 
50+ $1.22
$0.285
 
100+ $1.13
$0.285
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note