You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS389001DSET - 

Voltage Supervisor, 1.5V-5.5V supply, 30 s delay, Active-Low

TPS389001DSET - Voltage Supervisor, 1.5V-5.5V supply, 30 s delay, Active-Low

The actual product may differ from image shown

Manufacturer Part No:
TPS389001DSET
Newark Part No.:
92Y9473

Product Overview

The TPS389001DSET is a low quiescent current, 1% accurate supervisor with programmable delay in 6 pin WSON package. It is a precision voltage supervisor with low-quiescent current that monitors system voltages, asserting an open-drain RESET (complementary) signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset return above the respective thresholds. The TPS3890 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40μs and 30s by connecting the CT pin to an external capacitor. It has a very low quiescent current and is available in a small 1.5mm × 1.5mm package, making the device well-suited for battery-powered and space-constrained applications.
  • Nominal supply voltage is adjustable down to 1.15 V
  • Negative threshold is 1.15V
  • Positive threshold is 1.157V
  • Very low quiescent current of 2.1μA (typical)
  • Precision hysteresis
  • Operating temperature range from -40°C to 125°C

Applications

System Monitoring, Industrial, Portable Devices

Product Information

:
-
:
1Monitors
:
1.5V
:
5.5V
:
Active-Low
:
WSON
:
6Pins
:
30s
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

48 in stock for same day shipping
$0.277

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.64
$0.277
 
10+ $1.39
$0.277
 
25+ $1.30
$0.277
 
50+ $1.21
$0.277
 
100+ $1.12
$0.277
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.