You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS386596L33DGKT - 

Voltage Monitor, 4 Monitors, 1.8V-6.5V supply, 50 ms Delay, Active-Low Reset, VSSOP-8

TPS386596L33DGKT - Voltage Monitor, 4 Monitors, 1.8V-6.5V supply, 50 ms Delay, Active-Low Reset, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TPS386596L33DGKT
Newark Part No.:
87W8979
Technical Datasheet:
TPS386596L33DGKT   Datasheet
See all Technical Docs

Product Overview

The TPS386596L33DGKT is a quad Voltage Supervisor with active-low open-drain output and manual reset input. The TPS386596 device monitors four power rails and asserts the RESET signal when any of the SENSE inputs drop below the respective thresholds. SVS-1 can be used to monitor a 3.3V nominal power supply with no external components required. SVS-2, SVS-3 and SVS-4 are adjustable using external resistors and can be used to monitor any power-supply voltage higher than 0.4V. All SENSE inputs have a threshold accuracy of 0.25% (typical). The TPS386596L33 also has an active-low manual reset (MR) that can assert the RESET signal as desired by the application.
  • 0.25% Typical threshold accuracy
  • 7µA Typical very low quiescent current
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
-
:
4Monitors
:
1.8V
:
6.5V
:
Manual, Active-Low
:
VSSOP
:
8Pins
:
50ms
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$2.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.56
 
10+ $2.17
 
25+ $2.03
 
50+ $1.89
 
100+ $1.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.