You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TPS3823-33DBVR

Microprocessor Support, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TPS3823-33DBVR - Microprocessor Support, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3823-33DBVR
Newark Part No.:
35K1322
Technical Datasheet:
TPS3823-33DBVR   Datasheet
See all Technical Docs

Product Overview

The TPS3823-33DBVR is a Supply Voltage Supervisor with watchdog input and manual reset that provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESET asserts when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td starts after VDD has risen above the threshold voltage, VIT-. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. The supervisor has a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, ttout, RESET becomes active for the time period td.
  • Power-on reset generator with fixed delay time of 200ms
  • Manual reset input
  • Reset output available in active-low
  • Supply voltage supervision range (2.5, 3, 3.3, 5V)
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Automotive, Portable Devices, Power Management, Wireless, Communications & Networking, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.1V

:
5.5V

:
Active-Low

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,047 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.638

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.16
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.993
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.93
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.869
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.809
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.755
$0.638
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange