You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS3808G33MDBVREP

Supervisory Circuit, Active-Low, Open-Drain Reset, 1.7V-6.5Vin, SOT-23-6

TPS3808G33MDBVREP - Supervisory Circuit, Active-Low, Open-Drain Reset, 1.7V-6.5Vin, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
TPS3808G33MDBVREP
Newark Part No.:
45X5358
See all Technical Docs

Product Overview

The TPS3808G33MDBVREP is a Supervisory Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 uses a precision reference to achieve 0.5% threshold accuracy for VIT≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
  • Programmable time delay
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • power-ON reset generator
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Monitors

:
1.7V

:
6.5V

:
Active-Low, Open-Drain

:
SOT-23

:
6Pins

:
10s

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$6.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.96
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.