You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS3808G33DBVR - 

Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

TPS3808G33DBVR - Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
TPS3808G33DBVR
Newark Part No.:
21J9210

Product Overview

The TPS3808G33DBVR is a Low Quiescent Current Programmable Delay Supervisory Circuit that monitors system voltages from 0.4 to 5V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4µA, so it is well-suited to battery-powered applications.
  • Power-on reset generator with adjustable delay time (1.25ms to 10s)
  • Very low quiescent current (2.4µA typical)
  • High threshold accuracy (0.5% typical)
  • Fixed threshold voltages for standard voltage rails from 0.9 to 5V & adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain reset output
  • Green product and no Sb/Br

Applications

Signal Processing, Computers & Computer Peripherals, Portable Devices, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
3.07V
:
1Monitors
:
1.7V
:
6.5V
:
Active-Low
:
SOT-23
:
6Pins
:
300ms
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS3808G33DBVR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.76   10+ $1.50   25+ $1.40   50+ $1.30   100+ $1.20   250+ $1.13   500+ $1.05   1000+ $0.868   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,687 in stock for same day shipping
$1.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.91
 
25+ $1.65
 
50+ $1.50
 
100+ $1.35
 
250+ $1.28
 
500+ $1.20
 
1000+ $1.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.