• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    TPS3808G09DBVR

    Supervisory Circuit, 1.7V-6.5V Supply, 5V Threshold, 300ms Delay, Active-Low, SOT-23-6

    TEXAS INSTRUMENTS TPS3808G09DBVR
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    TPS3808G09DBVR
    Newark Part No.:
    21J9198

    Alternatives for TPS3808G09DBVR

    Compare Selected (0) Show all similar products
    Manufacturer Part Number
    Newark Part No.
    Manufacturer / Description
    Availability
    Price For
    Quantity

    TEXAS INSTRUMENTS

    MPU SUPERVISORY CIRCUIT, 0.84V, SOT-23-6

    Date/Lot Code
         

    Each (Supplied on Cut Tape)

    Pricing is unavailable. Please contact customer services.

      More Pricing...

    Restricted Item Add

    Product Overview

    The TPS3808G09DBVR is a low quiescent current Programmable-Delay Supervisory Circuit monitors system voltages from 0.4 to 5V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
    • Manual reset (MR) input
    • Open-drain reset output
    • 0.5% Typical high threshold accuracy
    • Green product and no Sb/Br

    Applications

    Sensing & Instrumentation, Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    5V

    :
    1Monitors

    :
    1.7V

    :
    6.5V

    :
    Active-Low

    :
    SOT-23

    :
    6Pins

    :
    300ms

    :
    -40°C

    :
    125°C

    :
    Cut Tape

    :
    -

    :
    -

    :
    MSL 1 - Unlimited

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (0)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    No Longer Available

    $1.02

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each (Supplied on Cut Tape)
    Multiple: 3000 Minimum: 3000
    Quantity Price Your Price
     
     
    1000+ $1.02
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --