You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS3805H33DCKR - 

Voltage Detector, 1.3V-6V Supply, 3.05V Threshold, 2 Monitors, 5µs Delay, Active-Low Reset, SC-70-5

TPS3805H33DCKR - Voltage Detector, 1.3V-6V Supply, 3.05V Threshold, 2 Monitors, 5µs Delay, Active-Low Reset, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3805H33DCKR
Newark Part No.:
77C0394

Product Overview

The TPS3805H33DCKR is a dual Voltage Detector with active-low push-pull output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. The TPS3805 device provides a second adjustable SENSE input. RESET is asserted in case any of the two voltages drops below VIT. During power on, /RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter, the supervisory circuit monitors VDD (or SENSE) and keeps /RESET active as long as VDD or SENSE remains below the threshold voltage VIT. As soon as VDD (SENSE) rises above the threshold voltage VIT, /RESET is de-asserted again.
  • ±1.5% High threshold voltage accuracy
  • 3µA at VDD=3.3V Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive

Product Information

:
3.05V
:
2Monitors
:
1.3V
:
6V
:
Active-Low
:
SC-70
:
5Pins
:
5µs
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

306 in stock for same day shipping
$1.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.14
 
25+ $0.97
 
50+ $0.857
 
100+ $0.745
 
250+ $0.702
 
500+ $0.659
 
1000+ $0.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note