You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2113APWR - 

Autoswitching Power Multiplexer, Dual Input, High Side, Active Low, 1 Output, 5.5V, 1.25A, TSSOP-8

TPS2113APWR - Autoswitching Power Multiplexer, Dual Input, High Side, Active Low, 1 Output, 5.5V, 1.25A, TSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TPS2113APWR
Newark Part No.:
01J0961

Product Overview

The TPS2113APWR is a 2-input 1-output Power Multiplexer enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 to 5.5V and delivering up to 2A. The TPS211xA family includes extensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross-conduction blocking and reverse-conduction blocking. This feature greatly simplify designing power multiplexer applications.
  • Reverse and cross-conduction blocking
  • 0.5µA Typical low standby current
  • 55µA Typical low operating current
  • Adjustable current limit
  • CMOS- and TTL-compatible control inputs
  • Auto-switching operating mode
  • Thermal shutdown

Applications

Power Management, Portable Devices

Product Information

:
High Side
:
5.5V
:
1.25A
:
0.084ohm
:
TSSOP
:
8Pins
:
Yes
:
Active Low
:
1Outputs
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS2113APWR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

POWER LOAD SW, HIGH SIDE, 5.5V, TSSOP-8

     

Each (Supplied on Cut Tape)

1+ $2.33   10+ $1.98   25+ $1.85   50+ $1.72   100+ $1.59   250+ $1.49   500+ $1.39   1000+ $1.15   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,644 in stock for same day shipping
$0.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.33
$0.75
 
10+ $1.98
$0.75
 
25+ $1.85
$0.75
 
50+ $1.72
$0.75
 
100+ $1.59
$0.75
 
250+ $1.49
$0.75
 
500+ $1.39
$0.75
 
1000+ $1.15
$0.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.