You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2051BDBVR

Power Distribution Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 1A, SOT-23-5

TPS2051BDBVR - Power Distribution Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 1A, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS2051BDBVR
Newark Part No.:
20M5870

Product Overview

The TPS2051BDBVR is a single current-limited Power Distribution Switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the over-current (OCx) logic output low.
  • Thermal and short-circuit protection
  • Under-voltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up
  • Accurate current limit (0.75A minimum, 1.25A maximum)
  • 70mΩ High-side MOSFET
  • 500mA Continuous current
  • 0.6ms Typical rise time

Applications

Power Management, Safety

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
1A

:
0.095ohm

:
SOT-23

:
5Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for TPS2051BDBVR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

SWITCH, CURRENT LTD, 1A, 5SOT23

     

Each (Supplied on Cut Tape)

1+ $0.99   25+ $0.837   50+ $0.74   100+ $0.665   250+ $0.614   500+ $0.575   1000+ $0.541   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

29AH1551 - SWITCH, CURRENT LTD, 1A, 5SOT23

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.837
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.614
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.575
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.541
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.