You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPIC6C595D

Shift Register, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TPIC6C595D - Shift Register, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
TPIC6C595D
Newark Part No.:
96B3624

Product Overview

The TPIC6C595D is a 8-bit Monolithic Medium Voltage Power Logic Shift Register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other low-current or medium-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The device transfers data out the serial output (SER OUT) port on the rising edge of SRCK. Outputs are low-side, open-drain DMOS transistors with output ratings of 33V to 100mA continuous sink-current capability. Each output provides a 250mA maximum current limit at TC = 25°C.
  • Low RDS (ON) (7Ω typical)
  • 30mJ Avalanche energy
  • Eight power DMOS transistor outputs of 100mA continuous current
  • 250mA Current limit capability
  • 33V Output clamp voltage
  • Device is cascadable
  • Low power consumption
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Lighting, LED Lighting, Automotive, Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
4.5V

:
5.5V

:
Standard

:
TPIC

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.915
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.756
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.597
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.557
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.529
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange