You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPD4S012DRYR

ESD Protection Device, SON, 6 Pins, 950 mV, 60 W, TPD4S Series

TPD4S012DRYR - ESD Protection Device, SON, 6 Pins, 950 mV, 60 W, TPD4S Series

The actual product may differ from image shown

Manufacturer Part No:
TPD4S012DRYR
Newark Part No.:
87W5901
Product Range
TPD4S Series
Technical Datasheet:
TPD4S012DRYR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SON

:
6Pins

:
950mV

:
60W

:
TPD4S Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TPD4S012DRYR is a 4-channel Transient Voltage Suppressor (TVS) based ESD solution for USB-HS/USB OTG/USB charger interface. The TPD4S012 provides IEC 61000-4-2 system level ESD protection featuring 15V tolerance on the VBUS line. The device is ideal for providing circuit protection for USB charger and OTG applications due to its high-voltage tolerance at the VBUS line.
  • Integrated ESD clamps on all pins
  • USB signal pins (D+, D-, ID)
  • Supports data rate in excess of 480Mbps
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.361

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.361
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.306
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.285
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.264
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange