You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TPD12S521DBTR

Display Interface, HDMI Transmitter Port Protection, 1 V to 5.5 V Supply, TSSOP-38

TPD12S521DBTR - Display Interface, HDMI Transmitter Port Protection, 1 V to 5.5 V Supply, TSSOP-38

The actual product may differ from image shown

Manufacturer Part No:
TPD12S521DBTR
Newark Part No.:
94T5087
Technical Datasheet:
TPD12S521DBTR   Datasheet
See all Technical Docs

Product Overview

The TPD12S521DBTR is a HDMI Transmitter Port Protection and Interface Device, single-chip electro-static discharge (ESD) circuit protection device for the high-definition multimedia interface (HDMI) transmitter port. While providing ESD protection with transient voltage suppression (TVS) diodes, the TVS protection adds little or no additional glitch in the high-speed differential signals. The high-speed transition minimized differential signalling (TMDS) ESD protection lines add only 0.8-pF capacitance. The low-speed control lines offer voltage-level shifting to eliminate the need for an external voltage level-shifter IC. The control line TVS diodes add 3.5pF capacitance to the control lines. The 38-pin DBT package offers a seamless layout routing option to eliminate the routing glitch for the differential signal pairs. The DBT package pitch (0.5mm) matches with the HDMI connector pitch. In addition, the pin mapping follows the same order as the HDMI connector pin mapping.
  • IEC 61000-4-2 Level 4 ESD protection, ±8kV contact discharge on external lines
  • Single-chip ESD solution for HDMI driver
  • On-chip current regulator with 55mA current output
  • Supports all HDMI 1.3 and HDMI 1.4 data rates (-3dB frequency >3GHz)
  • 0.8pF Capacitance for high speed TMDS lines
  • 0.05pF Matching capacitance between differential signal pair

Applications

Computers & Computer Peripherals, Consumer Electronics

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI

:
1V

:
5.5V

:
TSSOP

:
38Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.738
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.625
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.577
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.541
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange