You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TPD12S016RKTR .

Display Interface, HDMI, Level Shifting Buffer, I2C, 1.1 V to 5.5 V Supply, UQFN-24

TPD12S016RKTR . - Display Interface, HDMI, Level Shifting Buffer, I2C, 1.1 V to 5.5 V Supply, UQFN-24

The actual product may differ from image shown

Manufacturer Part No:
TPD12S016RKTR .
Newark Part No.:
58Y3903

Product Overview

The TPD12S016RKTR is a single-chip High Definition Multimedia Interface (HDMI) device with auto-direction sensing I²C voltage level shift buffers, a load switch and integrated low capacitance high-speed electrostatic discharge (ESD) transient voltage suppression protection diodes. A 55mA current limited 5V output (5V_OUT) sources the HDMI power line. The control of 5V_OUT and the hot plug detect circuitry is independent of the LS_OE control signal and is controlled by the CT_HPD pin, which enables the detection scheme (5V_OUT and HPD) to be active before enabling the HDMI link. The SDA, SCL and CEC lines pull up to VCCA on the A side. On the B side, the CEC_B pin pulls up to an internal 3.3V supply rail, SCL_B and SDA_B each pull up to the 5V rail (5V_OUT). The SCL and SDA pins meet the I²C specification and drive up to 750pF capacitive loads, exceeding the HDMI 1.4 specifications.
  • Conforms to HDMI compliance tests without any external components
  • Supports HDMI 1.4 data rate
  • Matches class D and class C pin mapping
  • On-chip load switch with 55mA current limit at the HDMI 5V_OUT pin
  • Back-drive protection on HDMI connector side ports
  • Integrated pull-up and pull-down resistors per HDMI specification
  • ±8kV Contact discharge
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI

:
1.1V

:
5.5V

:
UQFN

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.224

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.16
$0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.03
$0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.752
$0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.654
$0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.616
$0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange