You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDSHVMTRINSPIN - 

Development Board, Brushless DC Motor Control,

TMDSHVMTRINSPIN - Development Board, Brushless DC Motor Control,

The actual product may differ from image shown

Manufacturer Part No:
TMDSHVMTRINSPIN
Newark Part No.:
63W9765
Technical Datasheet:
TMDSHVMTRINSPIN   Datasheet
See all Technical Docs

Product Overview

The TMDSHVMTRINSPIN high voltage motor control kit is an InstaSPIN technology based, development platform for digital control of high voltage motors. Utilizing new InstaSPIN FOC and InstaSPIN motion technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system. The kit has a universal AC input (110VAC to 240VAC) or direct DC bus input (50V to 350V) and supports a rated output of 750W, regulated by closed loop control. All three common types of three phase motors can be spun: AC induction (ACI), brushless DC (BLDC), and permanent magnet synchronous motor (PMSM & IPM). The Piccolo TMS320F28027F (InstaSPIN FOC) and TMS320F28069M (InstaSPIN motion or InstaSPIN FOC) microcontrollers senselessly controls each type of motor via field oriented control.
  • Support for AC induction, permanent magnet AC synchronous, brushless DC motor
  • Digital MCU motor control development platform
  • Motor driver stage capable of up to 10A at 350V dv-bus continuous
  • InstaSPIN FOC (F28069M & F28027F) and InstaSPIN motion (F28069M) sensorless control solutions
  • Open source hardware
  • Piccolo TMS320F28027F non isolated controlCARD (use isolated emulator on HVKIT)

Applications

Motor Drive & Control, Industrial, Consumer Electronics

Contents

Piccolo TMS320F28069M isolated controlCARD (with on-card XDS100v2 emulator), Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT), Universal AC Cables, USB cable, DC Power adapter, Latest USB contents for the motor kits.

Footnotes

Motors not included.

Product Information

:
Brushless DC, Synchronous Motor
:
Texas Instruments
:
Motor Control
:
TMS320F28069M 
:
Dev Board TMDSCNCD28069M, USB ControlCARD, Adapter, Software, Universal AC & USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$723.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $723.68
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note