You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSEVM355 - 

Evaluation Module, Digital Video, Multimedia APIs & Codec Engine Frameworks

TMDSEVM355 - Evaluation Module, Digital Video, Multimedia APIs & Codec Engine Frameworks

The actual product may differ from image shown

Manufacturer Part No:
TMDSEVM355
Newark Part No.:
11N9810

Product Information

:
Texas Instruments
:
32bit
:
DaVinci - TMS320DM35x
:
ARM
:
ARM9
:
TMS320DM3
:
DM355 Getting Started Guide and Hardware Technical Reference
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMS320DM355 is a digital video evaluation module (DVEVM) enables developers to start immediate evaluation of DaVinci DM355 and DM335 processors and begin building digital video applications. The digital video evaluation module allows developers to write production ready application code for the ARM and provides access to the MJCP coprocessor core using DaVinci APIs to begin immediate application development for the TMS320DM355 digital media processors. The TI’s eXpressDSP Linux based DVSDK allows system integrators to incorporate discrete software modules and combine them into a single executable output for the systems, avoiding months of tedious manual integration. By making it easy to create custom bundles of codecs for specific applications, the configuration kit makes it simple to reuse code.
  • Evaluates TMS320DM355 DaVinci processor based development board
  • NTSC or PAL output via composite video output
  • Video capture of NTSC or PAL signals via composite video or S-video input
  • Supports UART, I2C, SPI, EDMA, NAND,MMC, SD Card Interface
  • On board Ethernet controller with application notes and schematics
  • TI eXpressDSP Linux based DVSDK
  • MontaVista pro demonstration tools
  • 2GB NAND flash

Applications

Imaging, Video & Vision, Security, Portable Devices, Medical

Contents

EVM Board, Universal Power Supply, Cables, IR Remote Control, Software CD

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$65.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $509.66
$65.34