You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSEVM3517. - 

Evaluation Module, Touch Screen LCD, Applications Board, AM3505, AM3517, Ethernet, JTAG, CAN

TMDSEVM3517. - Evaluation Module, Touch Screen LCD, Applications Board, AM3505, AM3517, Ethernet, JTAG, CAN

The actual product may differ from image shown

Manufacturer Part No:
TMDSEVM3517.
Newark Part No.:
19T7907
Product Range
AM3505 Series
Technical Datasheet:
TMDSEVM3517.   Datasheet
See all Technical Docs

Product Information


:
Texas Instruments

:
32bit

:
Sitara - AM35x

:
ARM

:
Cortex-A8

:
AM35x

:
Board

:
AM3505 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSEVM3517 is a AM35x evaluation module, enables developers to immediately start evaluating AM35x processors (AM3505/17) and begin building industrial applications such as single board computers, data terminals, point of sale/service, digital signage and numerous other products requiring high performance. The AM3517/05 is a high performance ARM Cortex A8 microprocessor with speeds up to 600MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY.
  • AM3517 Sitara ARM processor
  • 256MB DDR2 memory
  • TPS65023 Power management IC
  • 4.3" WQVGA LCD panel with four wire resistive touch screen
  • Wireless (WiFi/BT) connectivity via WL1271

Applications

Industrial, Building Automation, Automotive, Multimedia, Consumer Electronics, Hobby & Education, Portable Devices, Communications & Networking, Imaging, Video & Vision

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$103.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+
$103.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.