You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMDS570LS31HDK - 

Development Board, Hercules MCU, USB XDS100V2 J-TAG Debug & SCI-PC Communication

The actual product may differ from image shown

Manufacturer Part No:
TMDS570LS31HDK
Newark Part No.:
11X3913

Product Information

:
Texas Instruments
:
16 / 32bit
:
TMS570LS31x
:
ARM
:
Cortex-R4F
:
TMS570LS3137
:
Dev Board TMS570LS3137, DVD with CCStudio v4.x IDE & Tools, A to Mini-B USB & Ethernet Cable, 5V PSU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDS570LS31HDK is a Development Kit is based on the IEC 61508 SIL 3 and ISO 26262 ASIL D certified TMS570LS3137 and is ideal for getting started on development with TMS570LS31x/21x series of the Hercules TMS570 microcontroller family. The board features RJ45 10/100 Ethernet, two CAN transceivers, an on board XDS100v2 JTAG emulator and access to all peripheral IO pins.
  • On-board SCI-to-PC serial communication
  • External high-speed emulation via JTAG
  • Access to signal pin test points
  • LEDs, temp sensor and light sensor
  • MIPI connector for 32-bit ETM trace

Applications

Test & Measurement, Industrial

Contents

Board, DC power supply, mini-B USB cable and an Ethernet cable.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$204.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $204.89