You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2382IDR

Operational Amplifier, Dual, 2 Amplifier, 160 kHz, 0.06 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

TLV2382IDR - Operational Amplifier, Dual, 2 Amplifier, 160 kHz, 0.06 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV2382IDR
Newark Part No.:
76C7997

Product Overview

The TLV2382IDR is a dual Operational Amplifier with shutdown function, rail-to-rail input and output. The TLV238x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV238x also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The combination of rail-to-rail inputs and outputs make them good upgrades for the TLC27Lx family-offering more bandwidth at a lower quiescent current. The offset voltage is lower than the TLC27LxA variant. To maintain cost effectiveness the TLV2382 is only available in the extended industrial temperature range. This means that one device can be used in a wide range of applications that include PDAs as well as automotive sensor interface.
  • 1pA Input bias current
  • 7µA/channel Supply current
  • 90nV/√Hz Input noise voltage
  • 1.1μV/°C Typical offset drift
  • 74dB Typical CMRR
  • Green product and no Sb/Br

Applications

Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
160kHz

:
0.06V/µs

:
± 1.35V to ± 8V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.34
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.10
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.99
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.79
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.59
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.39
$0.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange