You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLV2211CDBVR - 

Operational Amplifier, Single, 1 Amplifier, 56 kHz, 0.025 V/µs, 2.7V to 10V, SOT-23, 5 Pins

TLV2211CDBVR - Operational Amplifier, Single, 1 Amplifier, 56 kHz, 0.025 V/µs, 2.7V to 10V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV2211CDBVR
Newark Part No.:
76C7826

Product Overview

The TLV2211CDBVR is a single low-voltage Operational Amplifier for use with battery-power applications. The device exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLV2211 is fully characterized at 3 and 5V and is optimized for low-voltage applications. The TLV2211 exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 21nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 11µA/channel Typical very low power
  • 0.5µV/°C Typical offset drift
  • 83dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
1 Amplifier
:
56kHz
:
0.025V/µs
:
2.7V to 10V
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,562 in stock for same day shipping
$0.726

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.37
$0.726
 
25+ $1.17
$0.726
 
50+ $1.03
$0.726
 
100+ $0.897
$0.665
 
250+ $0.845
$0.665
 
500+ $0.793
$0.614
 
1000+ $0.626
$0.614
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note