You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLC59116IPWR
Led Driver, 16 Outputs, Constant Current, 4V-4V in, 1MHz switch, 17V/120mA out, TSSOP-28
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC59116IPWR
- Newark Part No.:
- 85M0144
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Current
- :
- 3V
- :
- 5.5V
- :
- 17V
- :
- 120mA
- :
- 1MHz
- :
- 16Outputs
- :
- SMD
- :
- TSSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Constant output current range from 5mA to 120mA
- Maximum output voltage of 17V
- 16 constant current output channels
- 3.3V or 5V supply voltage
- Four hardware address pins allow 14 TLC59116 devices to be connected to same I2C bus
- 1MHz fast mode plus (FMT) compatible I2C bus interface with 30mA high drive capability
- Internal power on reset, no glitch on power up
- Noise filter on SCL and SDA inputs
- Open load and overtemperature detection mode to detect individual LED errors
- Operating temperature range from -40°C to 85°C
Applications
LED Lighting, Industrial
2,321 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.60 | ||
10+ | $2.33 | ||
25+ | $2.20 | ||
50+ | $1.98 | ||
100+ | $1.76 | ||
250+ | $1.54 |
Pricing is unavailable. Please contact customer services.