You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLC555IP - 

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, DIP-8

TLC555IP - Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
TLC555IP
Newark Part No.:
36K2065
Technical Datasheet:
TLC555IP Datasheet
See all Technical Docs

Product Overview

The TLC555IP is a Low Power Timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage.
  • Very low power consumption
  • Capable of operation in a stable mode
  • CMOS output capable of swinging rail to rail
  • High output-current capability
  • Output fully compatible with CMOS, TTL and MOS

Applications

Automotive

Product Information

:
2.1MHz
:
2V
:
15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLC555IP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

CMOS RC Timer in PDIP-8 Package

     

Each

1+ $0.83   10+ $0.682   100+ $0.44   500+ $0.396   1000+ $0.352   2500+ $0.298   10000+ $0.287   More Pricing...

Restricted Item Add
     

Each

1+ $0.84   10+ $0.692   100+ $0.446   500+ $0.402   1000+ $0.357   2500+ $0.324   10000+ $0.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,621 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/24/18

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.91
 
10+ $0.751
 
100+ $0.484
 
500+ $0.436
 
1000+ $0.388
 
2500+ $0.351
 
10000+ $0.315
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.