You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC555CP - 

LinCMOS Low Power Timer in PDIP-8 Package

TLC555CP - LinCMOS Low Power Timer in PDIP-8 Package

The actual product may differ from image shown

Manufacturer Part No:
TLC555CP
Newark Part No.:
36K2064

Product Overview

The TLC555CP is a monolithic timing circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL, and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage.
  • Very low power cConsumption
  • Capable of operation in a stable mode
  • CMOS output capable of swinging rail to rail
  • High output current capability
  • Output fully compatible with CMOS, TTL, and MOS
  • Low supply current reduces spikes during output transitions
  • Single supply operation from 2 V to 15 V
  • ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2

Applications

Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development

Product Information


:
2.1MHz

:
2V

:
15V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLC555CP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.84   10+ $0.692   100+ $0.524   500+ $0.446   1000+ $0.357   2500+ $0.324   10000+ $0.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,250 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2,250 in stock for same day shipping
$0.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.692
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.524
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.357
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.