You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC2264CD

Operational Amplifier, Quad, 4 Amplifier, 820 kHz, 0.55 V/µs, ± 2.2V to ± 8V, SOIC, 14 Pins

TLC2264CD - Operational Amplifier, Quad, 4 Amplifier, 820 kHz, 0.55 V/µs, ± 2.2V to ± 8V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLC2264CD
Newark Part No.:
36K7645
Technical Datasheet:
TLC2264CD   Datasheet
See all Technical Docs

Product Overview

The TLC2264CD is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500μA Maximum low power
  • Green product and no Sb/Br

Applications

Automotive, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
820kHz

:
0.55V/µs

:
± 2.2V to ± 8V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

Available in quantity shown

To order more than shown inventory, contact sales

157 in stock for same day shipping
$0.933

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.48
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.22
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.68
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.43
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.13
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.09
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.05
$0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.