You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TL431ACDBZR - 

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TL431ACDBZR - Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
TL431ACDBZR
Newark Part No.:
44J2369
Product Range
TL431 Series
Technical Datasheet:
TL431ACDBZR   Datasheet
See all Technical Docs

Product Overview

The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
  • Low output noise
  • 0.2Ω Typical output impedance
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Defence, Military & Aerospace, Commercial

Product Information

:
Shunt - Adjustable
:
TL431 Series
:
2.495V to 36V
:
1%
:
-
:
SOT-23
:
3Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TL431ACDBZR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Voltage Reference, Shunt - Adjustable, LM431SC Series, 2.495V to 36V, SOT-23F-3

     

Each (Supplied on Cut Tape)

1+ $0.50   25+ $0.324   50+ $0.233   100+ $0.141   250+ $0.132   500+ $0.121   1000+ $0.111   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

     

Each (Supplied on Cut Tape)

1+ $0.588   25+ $0.444   50+ $0.333   100+ $0.222   250+ $0.204   500+ $0.186   1000+ $0.167   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

     

Each (Supplied on Cut Tape)

1+ $0.76   10+ $0.627   25+ $0.553   50+ $0.478   100+ $0.404   More Pricing...

Restricted Item Add
     

Each

1+ $0.378   10+ $0.267   100+ $0.16   500+ $0.122   1000+ $0.098   2500+ $0.086   10000+ $0.084   25000+ $0.073   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,613 in stock for same day shipping
$0.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.36
 
25+ $0.28
 
50+ $0.215
 
100+ $0.149
 
250+ $0.137
 
500+ $0.124
 
1000+ $0.112
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.