You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TL3842P - 

Current Mode PWM Controller, 12V-25V supply, 30V/200mA out, 100 kHz, DIP-8

TL3842P - Current Mode PWM Controller, 12V-25V supply, 30V/200mA out, 100 kHz, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
TL3842P
Newark Part No.:
76C9241
Technical Datasheet:
TL3842P Datasheet
See all Technical Docs

Product Overview

The TL3842P is a current-mode PWM Controller provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an under-voltage lockout (UVLO), featuring a start-up current of less than 1mA and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control) and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the OFF state.
  • Optimized for Off-line and DC-to-DC converters
  • <1mA Low start-up current
  • Automatic feed-forward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load-response characteristics
  • Under-voltage lockout with hysteresis
  • Double-pulse suppression
  • High-current totem-pole output
  • Internally trimmed band gap reference

Applications

Industrial

Product Information

:
5.5V
:
30V
:
200mA
:
12V
:
25V
:
DIP
:
8Pins
:
100kHz
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,128 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/14/19

$0.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.93
 
10+ $0.801
 
100+ $0.615
 
500+ $0.543
 
1000+ $0.429
 
2500+ $0.38
 
10000+ $0.366
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.