You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TL331IDBVR
Analog Comparator, Single, Differential, 1 Comparator, 1.3 µs, 2V to 36V, SOT-23, 5 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL331IDBVR
- Newark Part No.:
- 76C9226
Product Overview
- Single Supply
- 0.4mA Typical Low Supply-current Drain Independent of Supply Voltage
- 25nA Typical Low Input Bias Current
- 2mV Typical Low Input Offset Voltage
- Common-mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-rated Supply Voltage, ±36V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS and CMOS
- Green Product, No Sb/Br
Applications
Power Management, Signal Processing, Industrial, Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 1 Comparator
- :
- 1.3µs
- :
- 2V to 36V
- :
- SOT-23
- :
- 5Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
27,595 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.588 | ||
25+ | $0.503 | ||
50+ | $0.421 | ||
100+ | $0.338 | ||
250+ | $0.318 | ||
500+ | $0.298 | ||
1000+ | $0.278 | ||
2500+ | $0.256 |
Pricing is unavailable. Please contact customer services.