You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS7360EVM - 

Evaluation Module, Six Channel Integrated Video Buffer, THS7360

THS7360EVM - Evaluation Module, Six Channel Integrated Video Buffer, THS7360

The actual product may differ from image shown

Manufacturer Part No:
THS7360EVM
Newark Part No.:
91R2091
Technical Datasheet:
THS7360EVM   Datasheet
See all Technical Docs

Product Overview

The THS7360EVM is an evaluation module designed quickly and easily to demonstrate the functionality and versatility of the THS7360 device. THS7360 is a low power, single supply, 2.7V to 5V, six channel integrated video buffer. It incorporates three SDTV filter channels and three selectable filter channels with SD/ED/HD/Full HD (also known as True HD) HDTV filtering. All filters feature sixth order butterworth characteristics that are useful as digital to analog converter (DAC) reconstruction filters or as analog to digital converter (ADC) anti aliasing filters. The THS7360 also has flexible input coupling capabilities that can be configured for either ac or dc coupled inputs. The 120mV output level shift allows for a full sync dynamic range at the output with 0V input. The ac coupled modes include a transparent sync tip clamp option for CVBS, Y’, and G’B’R’ signals. AC coupled biasing for C’/P’B/P’R channels can easily be achieved by adding an external resistor to VS+.
  • Configured with 75ohm input/output impedance
  • 2.7V to 5V single supply
  • Decoupling capacitors
  • Connectors Vs+, GND, INPUT, OUTPUT and test points
  • Input and output connectors support both BNC and RCA/S video connections
  • Six Jumpers allow device for SD disable, SF disable, SD bypass, SF bypass, and filter selections

Applications

Consumer Electronics, Portable Devices, Multimedia, Imaging, Video & Vision

Product Information


:
Texas Instruments

:
THS7360

:
Audio, Video, TV

:
Video Amplifier

:
Evaluation Module THS7360, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$19.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $167.84
$19.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $163.90
$19.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.