You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS4302RGTR - 

Operational Amplifier, Single, 1 Amplifier, 2.4 GHz, 5500 V/µs, ± 1.5V to ± 2.5V, QFN, 16 Pins

THS4302RGTR - Operational Amplifier, Single, 1 Amplifier, 2.4 GHz, 5500 V/µs, ± 1.5V to ± 2.5V, QFN, 16 Pins
THS4302RGTR - Operational Amplifier, Single, 1 Amplifier, 2.4 GHz, 5500 V/µs, ± 1.5V to ± 2.5V, QFN, 16 Pins
THS4302RGTR - Operational Amplifier, Single, 1 Amplifier, 2.4 GHz, 5500 V/µs, ± 1.5V to ± 2.5V, QFN, 16 Pins
THS4302RGTR - Operational Amplifier, Single, 1 Amplifier, 2.4 GHz, 5500 V/µs, ± 1.5V to ± 2.5V, QFN, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
THS4302RGTR
Newark Part No.:
72K9457

Product Overview

The THS4302RGTR is a wideband Fixed-gain Amplifier that offers high bandwidth, high slew rate, low noise and low distortion. This combination of specifications enables analog designers to transcend current performance limitations and process analog signals at much higher speeds than previously possible with closed-loop, complementary amplifier designs. This device is offered in a 16-pin leadless package and incorporates a power-down mode for quiescent power savings.
  • Fixed-gain amplifier
  • Wide bandwidth
  • High slew rate
  • Low total input referred noise
  • Low distortion
  • High output drive
  • Green product and no Sb/Br

Applications

Medical, Industrial, Signal Processing, Wireless, Test & Measurement, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
2.4GHz
:
5500V/µs
:
± 1.5V to ± 2.5V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

38 in stock for same day shipping
$2.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.71
$2.71
 
25+ $5.62
$2.71
 
50+ $5.32
$2.71
 
100+ $5.02
$2.71
 
250+ $4.77
$2.71
 
500+ $4.37
$2.71
 
1000+ $3.81
$2.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note