You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75175D - 

Differential Receiver RS422/RS423/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

SN75175D - Differential Receiver RS422/RS423/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
SN75175D
Newark Part No.:
36K3556
Technical Datasheet:
SN75175D   Datasheet
See all Technical Docs

Product Overview

The SN75175D is a quadruple differential Line Receiver with 3-state outputs. Designed to meet the requirements of ANSI standards EIA/TIA-422-B, RS-423-B and RS-485 and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10Mbs. The receiver has a common active-high enable. The receivers feature high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of ±12V. The SN75175 is designed for optimum performance when used with the quadruple differential line drivers. Designed for multipoint bus transmission on long bus lines in noisy environments.
  • Meet ITU recommendations V.10, V.11, X.26 and X.27
  • Common-mode input voltage range
  • Low-power requirements
  • Plug-in replacement
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Lighting

Product Information

:
Differential Line Receiver
:
RS422, RS423, RS485
:
4Receivers
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

95 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$2.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.92
 
10+ $2.48
 
100+ $1.99
 
500+ $1.84
 
1000+ $1.65
 
2500+ $1.34
 
5000+ $1.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.