You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVT125PWR

Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

SN74LVT125PWR - Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74LVT125PWR
Newark Part No.:
35K0826

Product Overview

The SN74LVT125PWR is a quadruple Bus Buffer designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It features independent line drivers with 3-state outputs. Each output is in the high-impedance state when the associated output-enable (OE)\ input is high. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Supports mixed-mode signal operation
  • IOFF Supports partial-power-down mode operation
  • Bus-hold data inputs eliminate the need for external pull-up resistor
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Supports unregulated battery operation down to 2.7V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVT125

:
TSSOP

:
14Pins

:
2.7V

:
3.6V

:
74LVT

:
74125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

296 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.767
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.718
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.672
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.621
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.582
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange