You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC2G74QDCURQ1

Flip-Flop, Complementary, Positive Edge, 74LVC2G74, D, 5.4 ns, 140 MHz, 24 mA, VSSOP

SN74LVC2G74QDCURQ1 - Flip-Flop, Complementary, Positive Edge, 74LVC2G74, D, 5.4 ns, 140 MHz, 24 mA, VSSOP

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G74QDCURQ1
Newark Part No.:
65J6780

Product Overview

The SN74LVC2G74QDCURQ1 is a single positive-edge-triggered D-type Flip-flop with clear and preset. It is designed for 1.65 to 5.5V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 6.9ns at 3.3V Maximum tpd
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC2G74

:
D

:
5.4ns

:
140MHz

:
24mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Complementary, Differential

:
1.65V

:
5.5V

:
74LVC

:
7474

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for SN74LVC2G74QDCURQ1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

LOGIC, FLIP FLOP, D, 5.4NS, VSSOP-8

     

Each (Supplied on Cut Tape)

1+ $0.56   10+ $0.495   100+ $0.379   500+ $0.30   1000+ $0.24   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

892 In stock

Available in quantity shown

To order more than shown inventory, contact sales

892 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.118

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.56
$0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.495
$0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.379
$0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.30
$0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.24
$0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.